Filter Your Search
1 - 6 of 6 results
|
74F544MSA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 10.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-24 | 24 | unknown | 8542.39.00.01 | ||||
|
74F544MSAX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F544MSA
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
74F544MSAX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 10.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | |||
|
74F544MSA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
74F544MSAX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14.5 ns | 1 | 8 | YES | SSOP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 |