Parametric results for: 74f525 under Counters

Filter Your Search

1 - 10 of 42 results

|
-
-
Manufacturer Part Number: 74f525
Select parts from the table below to compare.
Compare
Compare
74F525SCX
National Semiconductor Corporation
Check for Price Obsolete 5 V 17.5 ns 1 16 YES SOP 50 pF DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 40 MHz YES ASYNCHRONOUS 160 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-28 unknown
74F525LCQR
Texas Instruments
Check for Price Obsolete 5 V 22 ns 1 16 YES QCCN DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 60 MHz YES ASYNCHRONOUS 5.5 V 4.5 V COMMERCIAL S-CQCC-N28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.93 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, unknown 8542.39.00.01
74F525SCX
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 17.5 ns 1 16 YES SOP DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 40 MHz YES ASYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-28 unknown 8542.39.00.01 SOIC 28
74F525QCX
Texas Instruments
Check for Price Obsolete 5 V 17.5 ns 1 16 YES QCCJ 50 pF DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 40 MHz YES ASYNCHRONOUS 160 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown 8542.39.00.01
74F525L1CQR
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 22 ns 1 8 YES QCCN DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 60 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL S-CQCC-N28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm FAIRCHILD SEMICONDUCTOR CORP QCCN, unknown 8542.39.00.01 QLCC 28
74F525SCQR
Texas Instruments
Check for Price Obsolete 5 V 22 ns 1 16 YES SOP DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 60 MHz YES ASYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
74F525FC
Texas Instruments
Check for Price Obsolete 5 V 22 ns 1 16 YES DFP DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 60 MHz YES ASYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-GDFP-F28 Not Qualified 70 °C 28 CERAMIC, GLASS-SEALED FL28(UNSPEC) RECTANGULAR FLATPACK FLAT DUAL NATIONAL SEMICONDUCTOR CORP DFP, unknown 8542.39.00.01
74F525PCQR
Texas Instruments
Check for Price No Obsolete 5 V 22.5 ns 1 16 NO DIP DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 60 MHz YES ASYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 15.24 mm 35.725 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01
74F525QC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 17.5 ns 1 16 YES QCCJ 50 pF DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 40 MHz YES ASYNCHRONOUS 160 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCJ, unknown 8542.39.00.01
74F525DC
Texas Instruments
Check for Price No Obsolete 5 V 22.5 ns 1 16 NO DIP DOWN POSITIVE EDGE F/FAST DIVIDE BY N COUNTER TTL PROGRAMMABLE 16 BIT DOWN COUNTER; 8 MODE... more 60 MHz YES ASYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01