Parametric results for: 74f365pcqr under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 74f365pcqr
Select parts from the table below to compare.
Compare
Compare
74F365PCQR
Rochester Electronics LLC
Check for Price Active 5 V 7 ns 1 6 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
74F365PCQR
Texas Instruments
Check for Price No Obsolete 5 V 7.5 ns 10 ns 1 6 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 62 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.34 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown
74F365PCQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 10 ns 1 6 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 64 mA 2 TRUE 62 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.34 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown
74F365PCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 7 ns 1 6 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown DIP 16