Filter Your Search
1 - 10 of 12 results
![]() |
N74F259N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 14.5 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | SOT38-4 | unknown | 8542.39.00.01 | |||
|
N74F259N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10 ns | 14.5 ns | 1 | 1 | NO | DIP | LOW LEVEL | F/FAST | D LATCH | TTL | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
N74F259N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 14.5 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | 20 mA | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
N74F259N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 1 | 8 | NO | DIP | D LATCH | TTL | 20 mA | 75 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F259N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
MC74F259ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC74F259ND
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
MC74F259N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC74F259N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 1 | NO | DIP | 50 pF | LOW LEVEL | F/FAST | D LATCH | TTL | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | TRUE | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
MC74F259N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 8 | NO | DIP | D LATCH | TTL | 20 mA | 5 V | 75 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |