Filter Your Search
1 - 10 of 80 results
|
74F257ASJ_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||||
|
74F257ASJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
I74F257AD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | SOT109-1 | |||||||||||
|
I74F257AD,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 23 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | SOT109-1 | ||||||||
|
MC74F257AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | 23 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
74F257ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
N74F257AN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 ns | 10.5 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
74F257APC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 6 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F257AD-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74F257ASCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | TRUE | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |