Parametric results for: 74f189sc under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 74f189sc
Select parts from the table below to compare.
Compare
Compare
74F189SCQR
Fairchild Semiconductor Corporation
Check for Price Obsolete 64 bit 4 16X4 5 V 20 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 16 unknown EAR99 8542.32.00.41
74F189SC
Texas Instruments
Check for Price Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.753 mm 9.902 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 unknown EAR99 8542.32.00.41
74F189SC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS 3-STATE PARALLEL 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-16 16 unknown EAR99 8542.32.00.41
74F189SC
Rochester Electronics LLC
Check for Price Active 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, MS-013, SOIC-16 unknown EAR99 8542.32.00.41
74F189SCX
Texas Instruments
Check for Price Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.753 mm 9.902 mm 3.899 mm TEXAS INSTRUMENTS INC SOP, unknown EAR99 8542.32.00.41
74F189SCX
Rochester Electronics LLC
Check for Price Active 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.32.00.41
74F189SCX
Fairchild Semiconductor Corporation
Check for Price No Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS 3-STATE PARALLEL 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 unknown EAR99 8542.32.00.41
74F189SC
National Semiconductor Corporation
Check for Price No Transferred 64 bit 4 16X4 5 V 27 ns STANDARD SRAM INVERTED OUTPUTS 1 1 16 16 words ASYNCHRONOUS 3-STATE NO PARALLEL 55 µA 5.5 V 4.5 V TTL COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-16 compliant