Filter Your Search
1 - 10 of 72 results
|
N74F168D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | LSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | LSOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
MC74F168DDR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | 85 MHz | YES | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74F168QC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | QCCJ | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
74F168SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74F168PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC74F168DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 85 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 85 MHz | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
74F168DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
MC74F168DD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | 85 MHz | YES | SYNCHRONOUS | 52 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN74F168D-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 115 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
N74F168D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | YES | SOP | 90 MHz | BIDIRECTIONAL | DECADE COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 52 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |