Filter Your Search
1 - 10 of 36 results
|
SN74F163AN
Texas Instruments
|
$0.4055 | Yes | Active | 5 V | 11 ns | 15 ns | 1 | 4 | NO | DIP | 90 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC74F163ANS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74F163AND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 90 MHz | UP | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 5 V | 55 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC74F163ANDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 90 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74F163AND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 90 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74F163AN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74F163AN
Signetics
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74F163AN
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74F163AN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74F163AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 90 MHz | UP | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 5 V | 55 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |