Parametric results for: 74f113pc under FF/Latches

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: 74f113pc
Select parts from the table below to compare.
Compare
Compare
74F113PC
Texas Instruments
Check for Price No Transferred 5 V 7 ns 2 2 NO DIP 80 MHz 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 80 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74F113PCQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 2 NO DIP 80 MHz NEGATIVE EDGE J-K FLIP-FLOP TTL 20 mA 19 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74F113PCQM
Rochester Electronics LLC
Check for Price Active J-K FLIP-FLOP ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
74F113PC
Rochester Electronics LLC
Check for Price No No Active 5 V 7 ns 2 2 NO DIP NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 80 MHz COMPLEMENTARY 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, MS-001, DIP-14 unknown 8542.39.00.01 DIP 14
74F113PCQR
Rochester Electronics LLC
Check for Price Active 5 V 7 ns 2 2 NO DIP NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 125 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
74F113PCQM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP TTL COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
74F113PC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 7 ns 2 2 NO DIP 80 MHz NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 80 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-14 unknown 8542.39.00.01 DIP 14
74F113PCQR
Texas Instruments
Check for Price No Obsolete 5 V 2 NO DIP 80 MHz NEGATIVE EDGE J-K FLIP-FLOP TTL 20 mA 19 mA COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74F113PC
National Semiconductor Corporation
Check for Price No Transferred 5 V 7 ns 2 2 NO DIP 80 MHz 50 pF NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 80 MHz 20 mA COMPLEMENTARY 19 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, DIP-14 compliant
74F113PCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 7 ns 2 2 NO DIP NEGATIVE EDGE F/FAST J-K FLIP-FLOP TTL 125 MHz COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14