Filter Your Search
1 - 10 of 11 results
|
74F109SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
74F109SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74F109SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
74F109SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.2 ns | 2 | 2 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | compliant | |||||||||
|
74F109SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
74F109SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F109SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | 90 MHz | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
74F109SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74F109SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.2 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 3-STATE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
74F109SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9.2 ns | 2 | 2 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | J-KBAR FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 17 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | unknown |