Filter Your Search
1 - 2 of 2 results
|
74CBTLVD3245PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | ANALOG CIRCUIT | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.4 MM WIDTH, PLASTIC, MO-153, TSSOP-20 | 20 | SOT360-1 | compliant | |||||||||
|
74CBTLVD3245PW,118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP2 | TSSOP-20 | 20 | SOT360-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia |