Filter Your Search
1 - 10 of 18 results
|
74AVC16834ADGV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 400 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP56,.25,16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AVC16834ADGG,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 5.1 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 | SOT364-1 | ||||||||||
|
74AVC16834ADG
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 5.1 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 | ||||||||||||||
|
74AVC16834ADGG
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 5.1 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
PI74AVC16834AX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | TSSOP | 56 | EAR99 | ||||||
|
74AVC16834ADGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 5.1 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | TSSOP | 56 | ||||
|
74AVC16834ADGV
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.1 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP56,.25,16 | compliant | 8542.39.00.01 | SSOP | 56 | ||||
|
74AVC16834ADG-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 5.1 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 | ||||||||||||||
|
PI74AVC16834A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | compliant | 8542.39.00.01 | TSSOP | 56 | EAR99 | ||||||||
|
74AVC16834ADGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | not_compliant | 8542.39.00.01 |