Parametric results for: 74aup1t97gn,132 under Other Logic ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74aup1t97gn132
Select parts from the table below to compare.
Compare
Compare
74AUP1T97GN,132
NXP Semiconductors
Check for Price Yes Transferred 2.5 V 11.9 ns 1 YES SON 30 pF YES AUP/ULP/V LOGIC CIRCUIT CMOS 2.7 mA 3.6 V 2.3 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,12 RECTANGULAR SMALL OUTLINE TIN NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NXP SEMICONDUCTORS SON 0.90 X 1.00 MM, 0.35 MM HEIGHT, SOT-1115, XSON-6 6 SOT1115 compliant
74AUP1T97GN,132
Nexperia
Check for Price Yes Active 2.5 V 1 YES SON AUP/ULP/V LOGIC CIRCUIT CMOS 3.6 V 2.3 V AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NEXPERIA SON 0.90 X 1.00 MM, 0.35 MM HEIGHT, SOT-1115, XSON-6 6 SOT1115 compliant Nexperia