Filter Your Search
1 - 2 of 2 results
|
74AUP1T34GS,132
Nexperia
|
$0.3548 | Active | 1.2 V | 33.5 ns | 1 | 1 | YES | VSON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NEXPERIA | VSON, | SOT1202 | compliant | Nexperia | |||||||||
|
74AUP1T34GS,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 33.5 ns | 33.5 ns | 1 | 1 | YES | VSON | 30 pF | NO | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 1.1 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | SOT1202 | compliant |