Filter Your Search
1 - 9 of 9 results
|
74AUP1G175GM
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 21 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
74AUP1G175GM,115
Nexperia
|
Check for Price | Yes | Active | 1.2 V | 21 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON-6 | compliant | 8542.39.00.01 | SON | 6 | SOT886 | Nexperia | ||||||||
|
74AUP1G175GM-G
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 21 ns | 1 | YES | SON | 70 MHz | 30 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 1.7 mA | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC6,.04,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74AUP1G175GM,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 21 ns | 21 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | compliant | 8542.39.00.01 | SON | 6 | SOT886 | ||||
|
74AUP1G175GM,114
NXP Semiconductors
|
Check for Price | Active | 1.1 V | 21 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | unknown | SON | 6 | SOT886 | ||||||||||||||||
|
74AUP1G175GM
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 21 ns | 21 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | compliant | 8542.39.00.01 | SON | 6 | ||||
|
74AUP1G175GM,132
Nexperia
|
Check for Price | Yes | Active | 1.2 V | 21 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON-6 | compliant | 8542.39.00.01 | SON | 6 | SOT886 | Nexperia | ||||||||
|
74AUP1G175GM,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 21 ns | 21 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 410 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | compliant | 8542.39.00.01 | SON | 6 | SOT886 | ||||
|
74AUP1G175GM,114
Nexperia
|
Check for Price | Active | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | SON | 6 | SOT886 | Nexperia |