Filter Your Search
1 - 2 of 2 results
|
74ALVT16827DGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 3 ns | 3.5 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES AT 3.3V | ENABLE LOW | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | 56 | SOT364-1 | compliant | ||||
|
74ALVT16827DGG,112
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 3 ns | 2 | 10 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES AT 3.3V | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP | TSSOP-56 | 56 | SOT364-1 | compliant | 8542.39.00.01 | Nexperia |