Filter Your Search
1 - 1 of 1 results
|
74ALVT16374DG-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 5.4 ns | 2 | 8 | YES | TSSOP | 250 MHz | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 |