Filter Your Search
1 - 2 of 2 results
|
74ALVT162821DL,518
Nexperia
|
Check for Price | Active | 2.5 V | 6.4 ns | 2 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP | SSOP, | 56 | SOT371-1 | compliant | 8542.39.00.01 | 1997-11-17 | Nexperia | |||
|
74ALVT162821DL,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 6.4 ns | 2 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 56 | SOT371-1 | unknown | 8542.39.00.01 |