Filter Your Search
1 - 2 of 2 results
|
74ALVT162245DL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5.3 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | BICMOS | COMMON CONTROL | 12 mA | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ALVT162245DL-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.7 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ALVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |