Filter Your Search
1 - 1 of 1 results
|
74ALVT162241DGG:51
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 3.6 ns | 3 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVT | BUS DRIVER | BICMOS | CAN ALSO BE OPERATED IN THE RANGE OF 3V ... more | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | SOT362-1 | compliant | 8542.39.00.01 |