Filter Your Search
1 - 3 of 3 results
|
74ALVCH16832DGG,11
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 4.5 ns | 7 | 1 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 64 | SOT646-1 | compliant | |||||
|
74ALVCH16832DGG:11
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 7 | 1 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 | 64 | SOT646-1 | unknown | 8542.39.00.01 | ||||
|
74ALVCH16832DGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | YES | TSSOP | BUS DRIVER | CMOS | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP64,.32,20 | unknown | 8542.39.00.01 |