Filter Your Search
1 - 2 of 2 results
|
74ALVC74D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 6.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 300 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | |||
|
74ALVC74D,118
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 6.2 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | ALVC/VCX/A | D FLIP-FLOP | CMOS | 300 MHz | COMPLEMENTARY | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia |