Filter Your Search
1 - 4 of 4 results
|
74ALVC38MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.7 ns | 3.3 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||
|
74ALVC38MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.7 ns | 3.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||
|
74ALVC38MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.7 ns | 3.3 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||
|
74ALVC38M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 6.7 ns | 3.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 |