Filter Your Search
1 - 1 of 1 results
|
74ALVC164245ZRDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 7.6 ns | 5.8 ns | 2 | 8 | YES | TFBGA | 50 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 40 µA | 5.5 V | 2.5 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 5.5 mm | 8 mm | TEXAS INSTRUMENTS INC | BGA | FBGA-54 | 54 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |