Filter Your Search
1 - 8 of 8 results
|
74ALVC16834ADGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 4.2 ns | 1 | 18 | YES | TSSOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74ALVC16834ADGG
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 1 | 18 | YES | TSOP2 | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | compliant | 8542.39.00.01 | TSOP2, | 1998-12-11 | |||||||||||
|
74ALVC16834ADGG-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2.3 V | 5 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | PLASTIC, TSSOP2-56 | TSSOP | 56 | |||||||||
|
74ALVC16834ADGG,11
NXP Semiconductors
|
Check for Price | Transferred | 2.3 V | 5 ns | 1 | 18 | YES | TSOP2 | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | TSOP2, | TSSOP | 56 | SOT364-1 | |||||||||||||||
|
74ALVC16834ADGG,11
Nexperia
|
Check for Price | Active | 2.3 V | 5 ns | 1 | 18 | YES | TSOP2 | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | compliant | TSSOP2-56 | TSSOP | 56 | SOT364-1 | Nexperia | ||||||||||||||
|
74ALVC16834ADGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.3 V | 5 ns | 4.2 ns | 1 | 18 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | PLASTIC, TSSOP2-56 | TSSOP | 56 | |||||
|
74ALVC16834ADGG:11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.3 V | 5 ns | 1 | 18 | YES | TSOP2 | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSOP2, | TSSOP | 56 | SOT364-1 | |||||||||||||
|
74ALVC16834ADGG:11
Nexperia
|
Check for Price | Active | 3.3 V | 5 ns | 1 | 18 | YES | TSOP2 | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | compliant | 8542.39.00.01 | TSOP2, | TSSOP | 56 | SOT364-1 | Nexperia |