Filter Your Search
1 - 10 of 20 results
|
SN74ALS174DR
Texas Instruments
|
$0.3827 | Yes | Yes | Active | 5 V | 17 ns | 17 ns | 6 | 6 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 70 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS174D
Texas Instruments
|
$0.5409 | No | Obsolete | 5 V | 17 ns | 17 ns | 6 | 6 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 70 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
74ALS174D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 60 MHz | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS174DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 1 | 6 | YES | SOP | 50 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
N74ALS174D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 6 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 60 MHz | 8 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
74ALS174D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 60 MHz | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ALS174DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 1 | 6 | YES | SOP | 50 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS174DE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS174DG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 17 ns | 1 | 6 | YES | SOP | 50 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.31.00.01 | ||||
|
N74ALS174D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 6 | YES | SOP | 50 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 8 mA | 19 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |