Parametric results for: 74ahct377pw-q100j under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74ahct377pwq100j
Select parts from the table below to compare.
Compare
Compare
74AHCT377PW-Q100J
NXP Semiconductors
Check for Price Transferred 5 V 13.5 ns 1 8 YES TSSOP POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 80 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 20 SOT360-1 unknown
74AHCT377PW-Q100J
Nexperia
Check for Price Active 5 V 13.5 ns 1 8 YES TSSOP POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 80 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NEXPERIA TSSOP2 TSSOP, 20 SOT360-1 compliant Nexperia