Filter Your Search
1 - 8 of 8 results
|
74AHCT373D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | |||
|
IDT74AHCT373D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 24 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74AHCT373D
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IDEAL SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AHCT373DT
Ideal Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IDEAL SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74AHCT373D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | D LATCH | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
KS74AHCT373D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | D LATCH | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AHCT373D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | |||
|
74AHCT373D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 24 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |