Filter Your Search
1 - 10 of 10 results
|
74AHCT273BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | POSITIVE EDGE | AHCT/VHCT | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 1999-09-01 | |||||||||||||
|
74AHCT273BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74AHCT273BQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | 45 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 65 MHz | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | compliant | QFN | 20 | SOT764-1 | |||||||||||
|
74AHCT273BQ,115
Nexperia
|
Check for Price | Yes | Active | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | DHVQFN-20 | compliant | 8542.39.00.01 | QFN | 20 | SOT764-1 | Nexperia | |||||||||
|
74AHCT273BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | 45 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT | D FLIP-FLOP | CMOS | 65 MHz | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | compliant | 8542.39.00.01 | QFN | 20 | ||||||
|
74AHCT273BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8 | YES | QCCN | 45 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 8 mA | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.1X.18,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74AHCT273BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | 45 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 65 MHz | 8 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | compliant | 8542.39.00.01 | QFN | 20 | SOT764-1 | ||||||
|
74AHCT273BQ-G
NXP Semiconductors
|
Check for Price | No | Yes | Active | 5 V | 8 | YES | QCCN | 45 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 8 mA | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | |||||||||||||||||||||||||
|
74AHCT273BQ-Q100X
Nexperia
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | HVQCCN, | compliant | QFN | 20 | SOT764-1 | Nexperia | |||||||||||
|
74AHCT273BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 11.5 ns | 1 | 8 | YES | HVQCCN | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 |