Filter Your Search
1 - 10 of 18 results
|
74AHC259PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 8 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | AHC | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||
|
74AHC259PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 8 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | AHC | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
74AHC259D-Q100
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 19 ns | 1 | 1 | YES | SOP | LOW LEVEL | AHC/VHC/H/U/V | D LATCH | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
74AHC259PW,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 8 | 1 | YES | TSSOP | 50 pF | LOW LEVEL | AHC | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||
|
74AHC259D,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHC | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | 16 | unknown | 8542.39.00.01 | |||
|
935265473112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 19 ns | 8 | 1 | YES | SOP | LOW LEVEL | AHC | D LATCH | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74AHC259D,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHC | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | 16 | compliant | 8542.39.00.01 | |||
|
74AHC259PW-Q100
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 19 ns | 1 | 1 | YES | TSSOP | LOW LEVEL | AHC/VHC/H/U/V | D LATCH | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
74AHC259PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 12 ns | 1 | 8 | YES | TSSOP | 50 pF | D LATCH | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AHC259D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18.5 ns | 12 ns | 8 | 1 | YES | SOP | 50 pF | LOW LEVEL | AHC | D LATCH | CMOS | 8 mA | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | 16 | unknown | 8542.39.00.01 |