Filter Your Search
1 - 4 of 4 results
|
74AHC126D-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 14.5 ns | 4 | 1 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
74AHC126D-Q100,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 9.5 ns | 4 | 1 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | SOIC | 14 | SOT108-1 | ||||||
|
74AHC126D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 14.5 ns | 4 | 1 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AHC126D-Q100,118
Nexperia
|
Check for Price | Active | 5 V | 14.5 ns | 4 | 1 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | SOIC | 14 | SOT108-1 | Nexperia |