Filter Your Search
1 - 8 of 8 results
|
74ACTQ821SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
74ACTQ821SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||
|
74ACTQ821SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | compliant | ||||||||||
|
74ACTQ821SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | compliant | |||||||||
|
74ACTQ821SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | ||||||
|
74ACTQ821SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
74ACTQ821SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||||
|
74ACTQ821SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-24 | 24 | compliant | 8542.39.00.01 |