Filter Your Search
1 - 8 of 8 results
![]() |
74ACT74DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 2 | 1 | NO | DIP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
![]() |
MC74ACT74DCR1
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
74ACT74DC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC74ACT74DC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||
![]() |
74ACT74DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 2 | 1 | NO | DIP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
![]() |
MC74ACT74DC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
74ACT74DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 11.5 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC74ACT74DCR1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |