Parametric results for: 74act520 under Arithmetic Circuits

Filter Your Search

1 - 10 of 64 results

|
-
-
Manufacturer Part Number: 74act520
Select parts from the table below to compare.
Compare
Compare
74ACT520LC
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 1 8 YES QCCN ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL S-CQCC-N20 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, 20 unknown 8542.39.00.01
74ACT520SC
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 11.5 ns 1 8 YES SOP ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 20 unknown
74ACT520SCT
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 1 8 YES SOP ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 20 unknown 8542.39.00.01
74ACT520SCX
National Semiconductor Corporation
Check for Price Transferred 5 V 11.5 ns 1 8 YES SOP 50 pF ACT IDENTITY COMPARATOR CMOS WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC-20 unknown
74ACT520SJ
National Semiconductor Corporation
Check for Price Transferred 5 V 11.5 ns 1 8 YES SOP 50 pF ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 12.6 mm NATIONAL SEMICONDUCTOR CORP EIAJ, SOIC-20 unknown
74ACT520SJ
Texas Instruments
Check for Price Transferred 5 V 11.5 ns 1 8 YES SOP 50 pF ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 12.6 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
74ACT520PCQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 11.5 ns 1 8 NO DIP 50 pF ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.892 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
74ACT520LCXR
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 1 8 YES QCCN ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL S-CQCC-N20 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, 20 unknown 8542.39.00.01
MC74ACT520NC
Motorola Semiconductor Products
Check for Price Obsolete 5 V 1 8 NO DIP ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 6 V 2 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.57 mm 7.62 mm 26.415 mm MOTOROLA INC DIP, unknown 8542.39.00.01
74ACT520LCX
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 1 8 YES QCCN ACT IDENTITY COMPARATOR CMOS WITH PULLUP RESISTORS ON B INPUTS INVERTED 5.5 V 4.5 V INDUSTRIAL S-CQCC-N20 Not Qualified 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, 20 unknown 8542.39.00.01