Parametric results for: 74act258scx under Multiplexer/Demultiplexers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 74act258scx
Select parts from the table below to compare.
Compare
Compare
74ACT258SCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 11 ns 9.5 ns 4 2 1 YES SOP 50 pF 3-STATE ACT MULTIPLEXER CMOS 24 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-16 16 unknown 8542.39.00.01
74ACT258SCX
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 11 ns 4 2 1 YES SOP 3-STATE ACT MULTIPLEXER CMOS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-012, SOIC-16 16 unknown 8542.39.00.01
74ACT258SCX
National Semiconductor Corporation
Check for Price Transferred 5 V 11 ns 4 2 1 YES SOP 50 pF 3-STATE ACT MULTIPLEXER CMOS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-16 unknown
74ACT258SCX
Texas Instruments
Check for Price Transferred 5 V 11 ns 4 2 1 YES SOP 50 pF 3-STATE ACT MULTIPLEXER CMOS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 16 unknown 8542.39.00.01
74ACT258SCXR
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 11 ns 4 2 1 YES SOP 3-STATE ACT MULTIPLEXER CMOS INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 16 unknown 8542.39.00.01
74ACT258SCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 11 ns 9.5 ns 4 2 1 YES SOP 50 pF 3-STATE ACT MULTIPLEXER CMOS 24 mA INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01