Filter Your Search
1 - 3 of 3 results
|
74ACT16244DLR
Texas Instruments
|
$1.0053 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 16 | YES | SSOP | UNIDIRECTIONAL | ACT | BUS DRIVER | CMOS | 24 mA | 2 | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | Texas Instruments | |||||
|
74ACT16244DLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 16 | YES | SSOP | UNIDIRECTIONAL | ACT | BUS DRIVER | CMOS | 24 mA | 2 | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | Texas Instruments | |||||
|
SN74ACT16244DLR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 4 | 4 | YES | SSOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 |