Filter Your Search
1 - 9 of 9 results
|
74ACT139PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
74ACT139PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
74ACT139PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
74ACT139PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
74ACT139PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
74ACT139PC
onsemi
|
Check for Price | Yes | Obsolete | OTHER DECODER/DRIVER | ONSEMI | compliant | 017AE | ||||||||||||||||||||||||||||||||||||||
|
74ACT139PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | |||||||||||
|
74ACT139PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
74ACT139PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |