Filter Your Search
1 - 1 of 1 results
|
74ACQ646ASPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |