Filter Your Search
1 - 10 of 45 results
|
74ACQ244QSCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 2 | YES | SSOP | BUS DRIVER | CMOS | 2 | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74ACQ244FCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 2 | YES | DFP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-GDFP-F20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||||||||||||||
|
74ACQ244DCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||
|
74ACQ244QSCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | YES | SSOP | 50 pF | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | QSOP | 20 | |||||||||||
|
74ACQ244SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | YES | SOP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||
|
74ACQ244SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 2 | YES | SOP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-20 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||||
|
74ACQ244SJ
Texas Instruments
|
Check for Price | Transferred | 5 V | 6.5 ns | 2 | 4 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||
|
74ACQ244PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 9.5 ns | 2 | 4 | NO | DIP | 50 pF | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
74ACQ244SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 2 | YES | SOP | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
74ACQ244SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 2 | YES | SOP | AC | BUS DRIVER | CMOS | MAX VOLP = 1.5V AT VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 1000PS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | compliant |