Filter Your Search
1 - 10 of 14 results
|
74AC374SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 15.5 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||
|
74AC374SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||
|
74AC374SCTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 15.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC374SC
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 3.3 V | 15.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
74AC374SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 15.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
74AC374SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | |||||||||
|
74AC374SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
74AC374SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 15.5 ns | 1 | 8 | YES | SOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||
|
74AC374SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
74AC374SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 15.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |