Filter Your Search
1 - 6 of 6 results
|
74AC251SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 19 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
74AC251SCX
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 19 ns | 15.5 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
74AC251SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 19 ns | 12.5 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||
|
74AC251SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 19 ns | 12.5 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
74AC251SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 19 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC251SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 19 ns | 15.5 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-16 | compliant |