Filter Your Search
1 - 7 of 7 results
|
74AC151MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 16 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
74AC151MTC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | TSSOP | 50 pF | MULTIPLEXER | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74AC151MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 ns | 1 | 8 | 1 | YES | TSSOP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||
|
74AC151MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | 1 | YES | TSSOP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
74AC151MTC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | YES | TSSOP | 50 pF | MULTIPLEXER | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AC151MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 ns | 1 | 8 | 1 | YES | TSSOP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||
|
74AC151MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 16 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 |