Filter Your Search
1 - 2 of 2 results
|
74AC125B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 10 ns | 4 | NO | DIP | 50 pF | AC | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||||
|
74AC125B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10.5 ns | 4 | NO | DIP | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |