Filter Your Search
1 - 2 of 2 results
|
74AC10MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 11 ns | 10 ns | 3 | 3 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||
|
74AC10MTR
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 11 ns | 3 | 3 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |