Filter Your Search
1 - 10 of 12 results
|
MC74AC02N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 8 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||
|
MC74AC02N
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
MC74AC02NC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | AC | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DV74AC02N
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | NO | DIP | 50 pF | AC | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | AVG SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74AC02N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MC74AC02N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 12 mA | 3.3/5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
KK74AC02N
Kodenshi Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 12 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | KODENSHI CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IN74AC02N
Integral Research And Production Corp
|
Check for Price | Contact Manufacturer | JSC INTEGRAL | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC74AC02N
onsemi
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
MC74AC02NC
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | AC | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |