Filter Your Search
1 - 10 of 18 results
|
74AC00SCX
Fairchild Semiconductor Corporation
|
$0.2122 | Yes | Yes | Transferred | 3.3 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.39.00.01 | ||||
|
74AC00SCX
onsemi
|
$0.3947 | Yes | Active | 3.3 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||
|
74AC00SC
onsemi
|
$0.4422 | Yes | End Of Life | 3.3 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||
|
74AC00SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 10 ns | 4 | 2 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC00SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 8.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | |||||||||||||
|
74AC00SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 10 ns | 4 | 2 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC00SCTR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 4 | 2 | YES | SOP | AC | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||
|
74AC00SCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74AC00SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 8.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||||||
|
74AC00SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 8.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |