Parametric results for: 74abt374apw under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74abt374apw
Select parts from the table below to compare.
Compare
Compare
74ABT374APW-T
Philips Semiconductors
Check for Price Yes Transferred 5 V 5.2 ns 8 YES TSSOP 200 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP 64 mA INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP20,.25 unknown 8542.39.00.01
74ABT374APW,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES TSSOP 200 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS PLASTIC, TSSOP-20 compliant 8542.39.00.01 TSSOP2 20 SOT360-1
74ABT374APW
Philips Semiconductors
Check for Price Yes Transferred 5 V 5.2 ns 8 YES TSSOP 200 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP 64 mA INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP20,.25 unknown 8542.39.00.01
74ABT374APW,118
NXP Semiconductors
Check for Price Yes Obsolete 5 V 5.2 ns 5.2 ns 1 8 YES TSSOP 200 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP, TSSOP20,.25 compliant 8542.39.00.01 TSSOP2 20 SOT360-1