Filter Your Search
1 - 10 of 12 results
|
74ABT373CMSACX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74ABT373CMSA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9.5 ns | 4.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, MO-150, SSOP-20 | compliant | 8542.39.00.01 | SSOP | 20 | |||||
|
74ABT373CMSA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | compliant | |||||||||
|
74ABT373CMSACX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | 5.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | |||
|
74ABT373CMSAC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||
|
74ABT373CMSAC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | 5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | ||||
|
74ABT373CMSAX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | compliant | ||||||||
|
74ABT373CMSAX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 5 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | |||||
|
74ABT373CMSA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 1 | 8 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, MO-150, SSOP-20 | unknown | 8542.39.00.01 | SSOP | 20 | |||||||||
|
74ABT373CMSAX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 8 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, MO-150, SSOP-20 | unknown | 8542.39.00.01 |