Filter Your Search
1 - 10 of 49 results
|
935208710112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 3.8 ns | 4 | 2 | YES | SSOP | ABT | OR GATE | BICMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | |||||||||||||||
|
74ABT3284VJG
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | YES | QFP | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
74ABT32PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.2 ns | 3.8 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ABT | OR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | PLASTIC, TSSOP1-14 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | |||||
|
74ABT32D,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 3.2 ns | 4 | 2 | YES | SOP | 50 pF | ABT | OR GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | PLASTIC, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | 1995-09-22 | Nexperia | |||||||
|
74ABT32DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 3.2 ns | 4 | 2 | YES | SSOP | 50 pF | ABT | OR GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | PLASTIC, SSOP2-14 | compliant | 8542.39.00.01 | SSOP1 | 14 | SOT337-1 | Nexperia | |||||||||
|
74ABT32N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.8 ns | NO | DIP | NO | OR GATE | 20 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74ABT32D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 3.2 ns | 3.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | ABT | OR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
74ABT32DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.2 ns | 3.8 ns | 4 | 2 | YES | SSOP | 50 pF | NO | ABT | OR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | PLASTIC, SSOP2-14 | compliant | 8542.39.00.01 | SSOP1 | 14 | SOT337-1 | |||||
|
74ABT32PW,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 3.2 ns | 4 | 2 | YES | TSSOP | 50 pF | ABT | OR GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | PLASTIC, TSSOP1-14 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | 1995-10-01 | Nexperia | ||||||||
|
74ABT32D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.2 ns | 3.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | ABT | OR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 |