Filter Your Search
1 - 4 of 4 results
![]() |
74ABT273AN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | NO | DIP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||
![]() |
74ABT273AN,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 1 | 8 | NO | DIP | 250 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | 64 mA | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | SOT146-1 | |||
|
74ABT273AN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8 | NO | DIP | 250 MHz | POSITIVE EDGE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
N74ABT273AN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4.8 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 250 MHz | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |